
DI048N04PQA2-AQ | |
|---|---|
DigiKey Part Number | 4878-DI048N04PQA2-AQTR-ND - Tape & Reel (TR) 4878-DI048N04PQA2-AQCT-ND - Cut Tape (CT) 4878-DI048N04PQA2-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI048N04PQA2-AQ |
Description | MOSFET, POWERQFN 5X6-DUAL, N+N, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 54.3A (Tc) 38W (Tc) Surface Mount TDSON-8-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 54.3A (Tc) | |
Rds On (Max) @ Id, Vgs | 6.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 939pF @ 20V | |
Power - Max | 38W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | TDSON-8-4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $4.07800 | $40.78 |
| 25 | $3.66040 | $91.51 |
| 100 | $3.20150 | $320.15 |
| 250 | $2.98308 | $745.77 |
| 500 | $2.85138 | $1,425.69 |
| 1,000 | $2.74294 | $2,742.94 |
| 2,500 | $2.62848 | $6,571.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.55945 | $12,797.25 |
| 10,000 | $2.50267 | $25,026.70 |
| 15,000 | $2.47422 | $37,113.30 |
| 25,000 | $2.44269 | $61,067.25 |

