New Product
DI005C04PTK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DI005C04PTK-AQ

DigiKey Part Number
4878-DI005C04PTK-AQ-ND
Manufacturer
Manufacturer Product Number
DI005C04PTK-AQ
Description
DI005C04PTK-AQ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 5A (Ta), 4A (Ta) 12.5W (Ta) Surface Mount 8-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DI005C04PTK-AQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
5A (Ta), 4A (Ta)
Rds On (Max) @ Id, Vgs
35mOhm @ 2.5A, 10V, 60mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
12.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-PowerVDFN
Supplier Device Package
8-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5,000$1.47386$7,369.30
Manufacturers Standard Package