Mosfet Array 3A 1.6W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DI003N03SQ2

DigiKey Part Number
4878-DI003N03SQ2TR-ND - Tape & Reel (TR)
4878-DI003N03SQ2CT-ND - Cut Tape (CT)
4878-DI003N03SQ2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DI003N03SQ2
Description
MOSFET SO-8 N 30V 0.05OHM 150C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Mosfet Array 3A 1.6W Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
DI003N03SQ2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
1.6W
Manufacturer
Diotec Semiconductor
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
8-SOIC (0.154", 3.90mm Width)
Part Status
Active
Supplier Device Package
8-SO
Current - Continuous Drain (Id) @ 25°C
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.54000$9.54
10$5.98500$59.85
100$3.92000$392.00
500$3.03160$1,515.80
1,000$2.74549$2,745.49
2,000$2.50464$5,009.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.30206$9,208.24
8,000$2.13170$17,053.60
12,000$2.04493$24,539.16
20,000$1.94746$38,949.20
28,000$1.88975$52,913.00
40,000$1.85395$74,158.00
Manufacturers Standard Package