
CL15MD | |
---|---|
DigiKey Part Number | 4878-CL15MD-ND |
Manufacturer | |
Manufacturer Product Number | CL15MD |
Description | DIODE CUR REG 90V 29MA 1W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CL15MD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Anode - Cathode (Vak)(Max) | 90V | |
Regulator Current (Max) | 29mA | |
Voltage - Limiting (Max) | 3V | |
Power - Max | 1W | |
Applications | LED Driver | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-213AA | |
Supplier Device Package | DO-213AA (MINIMELF) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.55900 | $6,397.50 |