New Product
Zener Diode 3.3 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C3V3-C

DigiKey Part Number
4878-BZX84C3V3-CTR-ND - Tape & Reel (TR)
4878-BZX84C3V3-CCT-ND - Cut Tape (CT)
4878-BZX84C3V3-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C3V3-C
Description
ZENER, SOT-23, 3.3V, 0.3W, 5%
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,950
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.60800$6.08
100$0.37330$37.33
500$0.26934$134.67
1,000$0.23538$235.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.19194$575.82
6,000$0.16997$1,019.82
9,000$0.15874$1,428.66
15,000$0.14610$2,191.50
21,000$0.13860$2,910.60
30,000$0.13131$3,939.30
75,000$0.11528$8,646.00
150,000$0.10536$15,804.00
300,000$0.09702$29,106.00
Manufacturers Standard Package