
BZX84C3V3-C | |
|---|---|
DigiKey Part Number | 4878-BZX84C3V3-CTR-ND - Tape & Reel (TR) 4878-BZX84C3V3-CCT-ND - Cut Tape (CT) 4878-BZX84C3V3-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C3V3-C |
Description | ZENER, SOT-23, 3.3V, 0.3W, 5% |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.60800 | $6.08 |
| 100 | $0.37330 | $37.33 |
| 500 | $0.26934 | $134.67 |
| 1,000 | $0.23538 | $235.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.19194 | $575.82 |
| 6,000 | $0.16997 | $1,019.82 |
| 9,000 | $0.15874 | $1,428.66 |
| 15,000 | $0.14610 | $2,191.50 |
| 21,000 | $0.13860 | $2,910.60 |
| 30,000 | $0.13131 | $3,939.30 |
| 75,000 | $0.11528 | $8,646.00 |
| 150,000 | $0.10536 | $15,804.00 |
| 300,000 | $0.09702 | $29,106.00 |

