Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84B5V1-AQ | |
|---|---|
DigiKey Part Number | 4878-BZX84B5V1-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | BZX84B5V1-AQ |
Description | DIODE ZENER 5.1V 300MW SOT-23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 300 mW ±2% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B5V1-AQ Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 2 V |
Mfr | Operating Temperature -50°C ~ 150°C (TJ) |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOT-23-3 (TO-236) |
Impedance (Max) (Zzt) 60 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B5V1 | Diotec Semiconductor | 2,782 | 4878-BZX84B5V1CT-ND | $1.56000 | Parametric Equivalent |
| BZX84B5V1 | Good-Ark Semiconductor | 5,723 | 4786-BZX84B5V1CT-ND | $1.15000 | Parametric Equivalent |
| BZX84B5V1-AU_R1_000A1 | Panjit International Inc. | 3,000 | 3757-BZX84B5V1-AU_R1_000A1CT-ND | $1.15000 | Parametric Equivalent |
| BZX84B5V1_R1_00001 | Panjit International Inc. | 1,529 | 3757-BZX84B5V1_R1_00001CT-ND | $1.15000 | Parametric Equivalent |
| BZX84B5V1HE3-TP | MCC (Micro Commercial Components) | 1 | 353-BZX84B5V1HE3-TPCT-ND | $2.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.33851 | $1,015.53 |
| 6,000 | $0.30244 | $1,814.64 |
| 9,000 | $0.28403 | $2,556.27 |
| 15,000 | $0.26331 | $3,949.65 |
| 21,000 | $0.25103 | $5,271.63 |
| 30,000 | $0.23909 | $7,172.70 |






