
BZX84B2V4-AQ | |
|---|---|
DigiKey Part Number | 4878-BZX84B2V4-AQTR-ND - Tape & Reel (TR) 4878-BZX84B2V4-AQCT-ND - Cut Tape (CT) 4878-BZX84B2V4-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B2V4-AQ |
Description | DIODE ZENER 2.4V 300MW SOT-23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 300 mW ±2% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B2V4-AQ Models |
Category | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Mfr | Operating Temperature -50°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOT-23-3 (TO-236) |
Impedance (Max) (Zzt) 80 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.10200 | $11.02 |
| 100 | $0.68070 | $68.07 |
| 500 | $0.49658 | $248.29 |
| 1,000 | $0.43689 | $436.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.36070 | $1,082.10 |
| 6,000 | $0.32219 | $1,933.14 |
| 9,000 | $0.30253 | $2,722.77 |
| 15,000 | $0.28042 | $4,206.30 |
| 21,000 | $0.26731 | $5,613.51 |
| 30,000 | $0.25456 | $7,636.80 |

