N-Channel 650 V 29A (Tc) 96W (Tc) Surface Mount TOLL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP65H070G4QS-TR

DigiKey Part Number
1707-TP65H070G4QS-TR-ND - Tape & Reel (TR)
1707-TP65H070G4QS-TRCT-ND - Cut Tape (CT)
1707-TP65H070G4QS-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TP65H070G4QS-TR
Description
650 V 29 A GAN FET
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 29A (Tc) 96W (Tc) Surface Mount TOLL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
85mOhm @ 16A, 10V
Vgs(th) (Max) @ Id
4.8V @ 700µA
Gate Charge (Qg) (Max) @ Vgs
8.4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
600 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
96W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TOLL
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,207
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$59.44000$59.44
10$40.22800$402.28
100$30.18930$3,018.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$24.66450$49,329.00
Manufacturers Standard Package