
BZW06-53 | |
---|---|
DigiKey Part Number | 4878-BZW06-53CT-ND - Cut Tape (CT) 4878-BZW06-53TB-ND |
Manufacturer | |
Manufacturer Product Number | BZW06-53 |
Description | TVS DIODE 53VWM 85VC DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 7.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW06-53 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 53V | |
Voltage - Breakdown (Min) | 58.9V | |
Voltage - Clamping (Max) @ Ipp | 85V | |
Current - Peak Pulse (10/1000µs) | 7.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.87000 | $3.87 |
10 | $2.38700 | $23.87 |
100 | $1.50970 | $150.97 |
500 | $1.13026 | $565.13 |
1,000 | $1.00776 | $1,007.76 |
2,000 | $0.90449 | $1,808.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.81748 | $3,269.92 |
8,000 | $0.74426 | $5,954.08 |
12,000 | $0.70693 | $8,483.16 |
20,000 | $0.66498 | $13,299.60 |
28,000 | $0.64014 | $17,923.92 |
40,000 | $0.61599 | $24,639.60 |
100,000 | $0.57521 | $57,521.00 |