
BZW06-23 | |
---|---|
DigiKey Part Number | 4878-BZW06-23CT-ND - Cut Tape (CT) 4878-BZW06-23TB-ND |
Manufacturer | |
Manufacturer Product Number | BZW06-23 |
Description | TVS DIODE 23.1VWM 37.5V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 16A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW06-23 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $2.38100 | $23.81 |
100 | $1.50590 | $150.59 |
500 | $1.12738 | $563.69 |
1,000 | $1.00519 | $1,005.19 |
2,000 | $0.90219 | $1,804.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.81539 | $3,261.56 |
8,000 | $0.74236 | $5,938.88 |
12,000 | $0.70513 | $8,461.56 |
20,000 | $0.66328 | $13,265.60 |
28,000 | $0.63850 | $17,878.00 |
40,000 | $0.61441 | $24,576.40 |
100,000 | $0.57374 | $57,374.00 |