DO-204AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW06-19

DigiKey Part Number
4878-BZW06-19CT-ND - Cut Tape (CT)
4878-BZW06-19TB-ND
Manufacturer
Manufacturer Product Number
BZW06-19
Description
TVS DIODE 18.8VWM 30.6V DO204AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30.6V Clamp 20A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
BZW06-19 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18.8V
Voltage - Breakdown (Min)
20.9V
Voltage - Clamping (Max) @ Ipp
30.6V
Current - Peak Pulse (10/1000µs)
20A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,970
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.86000$3.86
10$2.38100$23.81
100$1.50590$150.59
500$1.12738$563.69
1,000$1.00519$1,005.19
2,000$0.90219$1,804.38
Bulk
QuantityUnit PriceExt Price
4,000$0.81539$3,261.56
8,000$0.74236$5,938.88
12,000$0.70513$8,461.56
20,000$0.66328$13,265.60
28,000$0.63850$17,878.00
40,000$0.61441$24,576.40
100,000$0.57374$57,374.00
Manufacturers Standard Package