
BZW06-154 | |
|---|---|
DigiKey Part Number | 4878-BZW06-154CT-ND - Cut Tape (CT) 4878-BZW06-154TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW06-154 |
Description | TVS DIODE 154VWM 246VC DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 2.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW06-154 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 154V | |
Voltage - Breakdown (Min) | 171V | |
Voltage - Clamping (Max) @ Ipp | 246V | |
Current - Peak Pulse (10/1000µs) | 2.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.81644 | $3,265.76 |
| 8,000 | $0.74331 | $5,946.48 |
| 12,000 | $0.70603 | $8,472.36 |
| 20,000 | $0.66413 | $13,282.60 |
| 28,000 | $0.63932 | $17,900.96 |
| 40,000 | $0.61520 | $24,608.00 |

