DO-204AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW04-37

DigiKey Part Number
4878-BZW04-37CT-ND - Cut Tape (CT)
4878-BZW04-37TB-ND
Manufacturer
Manufacturer Product Number
BZW04-37
Description
TVS DIODE 36.8VWM 59.3V DO204AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
59.3V Clamp 6.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
BZW04-37 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36.8V
Voltage - Breakdown (Min)
40.9V
Voltage - Clamping (Max) @ Ipp
59.3V
Current - Peak Pulse (10/1000µs)
6.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,800
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.87000$3.87
10$2.38700$23.87
100$1.50970$150.97
500$1.13026$565.13
1,000$1.00776$1,007.76
2,000$0.90449$1,808.98
Bulk
QuantityUnit PriceExt Price
4,000$0.81748$3,269.92
8,000$0.74426$5,954.08
12,000$0.70693$8,483.16
20,000$0.66498$13,299.60
28,000$0.64014$17,923.92
40,000$0.61599$24,639.60
100,000$0.57521$57,521.00
Manufacturers Standard Package