45.7V Clamp 8.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW04-28B

DigiKey Part Number
4878-BZW04-28BCT-ND - Cut Tape (CT)
4878-BZW04-28BDKR-ND - Digi-Reel®
4878-BZW04-28BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZW04-28B
Description
TVS DIODE 28.2VWM 45.7V DO204AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
45.7V Clamp 8.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
BZW04-28B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28.2V
Voltage - Breakdown (Min)
31.4V
Voltage - Clamping (Max) @ Ipp
45.7V
Current - Peak Pulse (10/1000µs)
8.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,944
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.52000$4.52
10$2.80400$28.04
100$1.78080$178.08
500$1.33714$668.57
1,000$1.19401$1,194.01
2,000$1.07332$2,146.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000$0.89972$3,598.88
8,000$0.82054$6,564.32
12,000$0.79765$9,571.80
Manufacturers Standard Package