
BZW04-14 | |
|---|---|
DigiKey Part Number | 4878-BZW04-14CT-ND - Cut Tape (CT) 4878-BZW04-14TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW04-14 |
Description | TVS DIODE 13.6VWM 22.5V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 17.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW04-14 Models |
Category | Current - Peak Pulse (10/1000µs) 17.8A |
Mfr | Power - Peak Pulse 400W |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 13.6V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 15.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 22.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.57300 | $25.73 |
| 100 | $1.62790 | $162.79 |
| 500 | $1.21924 | $609.62 |
| 1,000 | $1.08696 | $1,086.96 |
| 2,000 | $0.97561 | $1,951.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.81644 | $3,265.76 |
| 8,000 | $0.74331 | $5,946.48 |
| 12,000 | $0.70776 | $8,493.12 |

