


BZT52C39 | |
|---|---|
DigiKey Part Number | 4878-BZT52C39TR-ND - Tape & Reel (TR) 4878-BZT52C39CT-ND - Cut Tape (CT) 4878-BZT52C39DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C39 |
Description | DIODE ZENER 39V 500MW SOD123F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C39 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 30 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.87100 | $8.71 |
| 100 | $0.53600 | $53.60 |
| 500 | $0.38872 | $194.36 |
| 1,000 | $0.34095 | $340.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.27983 | $839.49 |
| 6,000 | $0.24892 | $1,493.52 |
| 9,000 | $0.23314 | $2,098.26 |
| 15,000 | $0.21539 | $3,230.85 |
| 21,000 | $0.20487 | $4,302.27 |
| 30,000 | $0.19463 | $5,838.90 |

