Parametric Equivalent



BZT52C2V4 | |
|---|---|
DigiKey Part Number | 4878-BZT52C2V4-ND |
Manufacturer | |
Manufacturer Product Number | BZT52C2V4 |
Description | DIODE ZENER 2.4V 500MW SOD123F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C2V4 Models |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 120 µA @ 1 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123F |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B2V4 | Diotec Semiconductor | 0 | 4878-BZT52B2V4-ND | $1.56000 | Parametric Equivalent |
| BZT52C2V4 | Taiwan Semiconductor Corporation | 0 | 1801-BZT52C2V4TR-ND | $0.34454 | Parametric Equivalent |
| BZT52C2V4 RHG | Taiwan Semiconductor Corporation | 5,923 | 1801-BZT52C2V4RHGCT-ND | $1.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.80600 | $8.06 |
| 100 | $0.49580 | $49.58 |
| 500 | $0.35994 | $179.97 |
| 1,000 | $0.31562 | $315.62 |
| 3,000 | $0.25909 | $777.27 |
| 6,000 | $0.23048 | $1,382.88 |
| 12,000 | $0.20636 | $2,476.32 |
| 51,000 | $0.16758 | $8,546.58 |




