


BZT52C24 | |
|---|---|
DigiKey Part Number | 4878-BZT52C24TR-ND - Tape & Reel (TR) 4878-BZT52C24CT-ND - Cut Tape (CT) 4878-BZT52C24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C24 |
Description | DIODE ZENER 24V 500MW SOD123F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C24 Models |
Category | Impedance (Max) (Zzt) 60 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 19 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123F |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C24 | Diotec Semiconductor | 0 | 4878-BZT52C24CT-ND | $1.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.87100 | $8.71 |
| 100 | $0.53600 | $53.60 |
| 500 | $0.38872 | $194.36 |
| 1,000 | $0.34095 | $340.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.25909 | $777.27 |
| 6,000 | $0.23048 | $1,382.88 |
| 9,000 | $0.21588 | $1,942.92 |
| 15,000 | $0.19944 | $2,991.60 |
| 21,000 | $0.18969 | $3,983.49 |
| 30,000 | $0.18021 | $5,406.30 |



