


BZT52B6V2 | |
|---|---|
DigiKey Part Number | 4878-BZT52B6V2TR-ND - Tape & Reel (TR) 4878-BZT52B6V2CT-ND - Cut Tape (CT) 4878-BZT52B6V2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B6V2 |
Description | DIODE ZENER 6.2V 500MW SOD123F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52B6V2 Models |
Category | Impedance (Max) (Zzt) 60 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 2.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123F |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.96200 | $9.62 |
| 100 | $0.59190 | $59.19 |
| 500 | $0.43014 | $215.07 |
| 1,000 | $0.37778 | $377.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.31077 | $932.31 |
| 6,000 | $0.27693 | $1,661.58 |
| 9,000 | $0.25964 | $2,336.76 |
| 15,000 | $0.24020 | $3,603.00 |
| 21,000 | $0.22867 | $4,802.07 |
| 30,000 | $0.21746 | $6,523.80 |







