
ZPD10 | |
---|---|
DigiKey Part Number | 4878-ZPD10CT-ND - Cut Tape (CT) 4878-ZPD10TR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZPD10 |
Description | DIODE ZENER 10V 500MW DO35 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | ZPD10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 5.2 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7.5 V | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.41900 | $4.19 |
100 | $0.28740 | $28.74 |
500 | $0.21348 | $106.74 |
1,000 | $0.18064 | $180.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.17839 | $891.95 |
10,000 | $0.13959 | $1,395.90 |
15,000 | $0.11906 | $1,785.90 |
25,000 | $0.09853 | $2,463.25 |
35,000 | $0.09443 | $3,305.05 |
50,000 | $0.09032 | $4,516.00 |