Similar
Similar
Similar

BC859A-AQ | |
|---|---|
DigiKey Part Number | 4878-BC859A-AQ-ND |
Manufacturer | |
Manufacturer Product Number | BC859A-AQ |
Description | TRANS PNP 30V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 250 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC859A-AQ Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 125 @ 2mA, 5V |
Mfr | Power - Max 250 mW |
Packaging Bulk | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Supplier Device Package SOT-23-3 (TO-236) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC858A | Diotec Semiconductor | 2,427 | 4878-BC858ACT-ND | $0.99000 | Parametric Equivalent |
| BC858A-AQ | Diotec Semiconductor | 0 | 4878-BC858A-AQ-ND | $0.12508 | Parametric Equivalent |
| BC859A | Diotec Semiconductor | 0 | 4878-BC859A-ND | $0.09611 | Parametric Equivalent |
| BC858A RFG | Taiwan Semiconductor Corporation | 8,978 | 1801-BC858ARFGCT-ND | $1.48000 | Similar |
| BC858B RFG | Taiwan Semiconductor Corporation | 8,970 | 1801-BC858BRFGCT-ND | $1.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.12886 | $386.58 |




