BC849CW is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 1,831
Unit Price: $1.32000
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: $0.16618
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 18,000
Unit Price: $1.48000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 17,470
Unit Price: $1.48000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 15,000
Unit Price: $1.48000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,408
Unit Price: $1.64000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 16,601
Unit Price: $1.48000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 18,000
Unit Price: $1.48000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 17,990
Unit Price: $1.48000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 9,000
Unit Price: $1.48000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.22267
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.22267
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 10,034
Unit Price: $1.23000
Datasheet
Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC849CW

DigiKey Part Number
4878-BC849CW-ND
Manufacturer
Manufacturer Product Number
BC849CW
Description
TRANS NPN 30V 0.1A SOT-323
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BC849CW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Power - Max
200 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3,000$0.16618$498.54
Manufacturers Standard Package