
BC818-16 | |
---|---|
DigiKey Part Number | 4878-BC818-16TR-ND - Tape & Reel (TR) 4878-BC818-16CT-ND - Cut Tape (CT) 4878-BC818-16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC818-16 |
Description | TRANS NPN 25V 0.8A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 800 mA 100MHz 310 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC818-16 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 310 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.69800 | $6.98 |
100 | $0.42940 | $42.94 |
500 | $0.31070 | $155.35 |
1,000 | $0.27203 | $272.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.22257 | $667.71 |
6,000 | $0.19753 | $1,185.18 |
9,000 | $0.18474 | $1,662.66 |
15,000 | $0.17034 | $2,555.10 |
21,000 | $0.16181 | $3,398.01 |
30,000 | $0.15350 | $4,605.00 |
75,000 | $0.13526 | $10,144.50 |
150,000 | $0.12398 | $18,597.00 |
300,000 | $0.11449 | $34,347.00 |