Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BC807-40WR13 | |
|---|---|
DigiKey Part Number | 4878-BC807-40WR13TR-ND - Tape & Reel (TR) 4878-BC807-40WR13CT-ND - Cut Tape (CT) 4878-BC807-40WR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-40WR13 |
Description | BJT, SOT-323, 45V, 500MA, PNP, 0 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 200 mW |
Part Status Active | Frequency - Transition 80MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package SOT-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC807-40W | Diotec Semiconductor | 1,452 | 4878-BC807-40WCT-ND | $1.40000 | Parametric Equivalent |
| BC807-40W-AQ | Diotec Semiconductor | 2,880 | 4878-BC807-40W-AQCT-ND | $0.82000 | Parametric Equivalent |
| BC807-40LWX | Nexperia USA Inc. | 1,800 | 1727-BC807-40LWXCT-ND | $1.48000 | Parametric Equivalent |
| BC807-40W RFG | Taiwan Semiconductor Corporation | 2,870 | 1801-BC807-40WRFGCT-ND | $1.89000 | Parametric Equivalent |
| BC807-40W,115 | Nexperia USA Inc. | 205 | 1727-4838-1-ND | $1.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.82200 | $8.22 |
| 100 | $0.50730 | $50.73 |
| 500 | $0.36766 | $183.83 |
| 1,000 | $0.32228 | $322.28 |
| 2,000 | $0.28393 | $567.86 |
| 5,000 | $0.24222 | $1,211.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.21636 | $2,163.60 |
| 20,000 | $0.19456 | $3,891.20 |
| 30,000 | $0.18345 | $5,503.50 |
| 50,000 | $0.17095 | $8,547.50 |
| 70,000 | $0.16354 | $11,447.80 |
| 100,000 | $0.15634 | $15,634.00 |





