
FR1G | |
---|---|
DigiKey Part Number | 4878-FR1GTR-ND - Tape & Reel (TR) 4878-FR1GCT-ND - Cut Tape (CT) 4878-FR1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FR1G |
Description | DIODE STANDARD 400V 1A DO214AC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | FR1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.51700 | $5.17 |
100 | $0.40810 | $40.81 |
500 | $0.29478 | $147.39 |
1,000 | $0.22416 | $224.16 |
2,000 | $0.22400 | $448.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.11610 | $870.75 |
15,000 | $0.10264 | $1,539.60 |
22,500 | $0.09648 | $2,170.80 |