TO-269AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B40S2A-SLIM

DigiKey Part Number
4878-B40S2A-SLIMTR-ND - Tape & Reel (TR)
4878-B40S2A-SLIMCT-ND - Cut Tape (CT)
4878-B40S2A-SLIMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B40S2A-SLIM
Description
BRIDGE RECT 1P 80V 2.3A TO269AA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 80 V Surface Mount TO-269AA MINIDIL SLIM
Datasheet
 Datasheet
EDA/CAD Models
B40S2A-SLIM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
80 V
Current - Average Rectified (Io)
2.3 A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 2 A
Current - Reverse Leakage @ Vr
5 µA @ 80 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-269AA, 4-BESOP
Supplier Device Package
TO-269AA MINIDIL SLIM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.12000$4.12
10$2.84000$28.40
100$2.30080$230.08
500$2.06952$1,034.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.43999$2,159.99
3,000$1.26251$3,787.53
4,500$1.07146$4,821.57
7,500$0.74637$5,597.77
10,500$0.67412$7,078.26
75,000$0.63386$47,539.50
Manufacturers Standard Package