80SQ05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80SQ05

DigiKey Part Number
4878-80SQ05CT-ND - Cut Tape (CT)
4878-80SQ05TB-ND
Manufacturer
Manufacturer Product Number
80SQ05
Description
DIODE SCHOTTKY 50V 8A AXIAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 50 V 8A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
80SQ05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 50 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 685
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.75000$5.75
10$4.53200$45.32
100$3.74590$374.59
500$2.89980$1,449.90
Bulk
QuantityUnit PriceExt Price
1,250$2.73946$3,424.32
2,500$1.90906$4,772.65
Manufacturers Standard Package