
5KP40CA | |
|---|---|
DigiKey Part Number | 4878-5KP40CACT-ND - Cut Tape (CT) 4878-5KP40CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP40CA |
Description | TVS DIODE 40VWM 64.5VC P600 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 78A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP40CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 78A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.39000 | $14.39 |
| 10 | $9.09300 | $90.93 |
| 100 | $6.07570 | $607.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.77998 | $2,389.99 |
| 1,000 | $4.36299 | $4,362.99 |
| 1,500 | $4.15043 | $6,225.65 |
| 2,500 | $3.91159 | $9,778.98 |
| 3,500 | $3.77017 | $13,195.59 |
| 5,000 | $3.63270 | $18,163.50 |

