
5KP33C | |
---|---|
DigiKey Part Number | 4878-5KP33CCT-ND - Cut Tape (CT) 4878-5KP33CTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP33C |
Description | TVS DIODE 33VWM 59VC P600 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 59V Clamp 85A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 59V | |
Current - Peak Pulse (10/1000µs) | 85A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.48000 | $12.48 |
10 | $7.87400 | $78.74 |
100 | $5.24190 | $524.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.11206 | $2,056.03 |
1,000 | $3.74857 | $3,748.57 |
1,500 | $3.56330 | $5,344.95 |
2,500 | $3.35508 | $8,387.70 |
3,500 | $3.23176 | $11,311.16 |
5,000 | $3.11190 | $15,559.50 |
12,500 | $2.94262 | $36,782.75 |