
5KP22CA | |
|---|---|
DigiKey Part Number | 4878-5KP22CACT-ND - Cut Tape (CT) 4878-5KP22CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP22CA |
Description | TVS DIODE 22VWM 35.5VC P600 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 141A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP22CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 141A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.41000 | $12.41 |
| 10 | $8.42700 | $84.27 |
| 100 | $5.35220 | $535.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.57642 | $2,288.21 |
| 1,000 | $3.23927 | $3,239.27 |
| 1,500 | $3.21976 | $4,829.64 |

