
5KP100A | |
---|---|
DigiKey Part Number | 4878-5KP100ACT-ND - Cut Tape (CT) 4878-5KP100ATB-ND |
Manufacturer | |
Manufacturer Product Number | 5KP100A |
Description | TVS DIODE 100VWM 162VC P600 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 31A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP100A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 31A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.02000 | $12.02 |
10 | $7.58200 | $75.82 |
100 | $5.03800 | $503.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.94526 | $1,972.63 |
1,000 | $3.59376 | $3,593.76 |
1,500 | $3.41458 | $5,121.87 |
2,500 | $3.21318 | $8,032.95 |
3,500 | $3.09389 | $10,828.61 |
5,000 | $2.97794 | $14,889.70 |
12,500 | $2.79476 | $34,934.50 |