
SL1G-AQ | |
---|---|
DigiKey Part Number | 4878-SL1G-AQTR-ND - Tape & Reel (TR) 4878-SL1G-AQCT-ND - Cut Tape (CT) 4878-SL1G-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL1G-AQ |
Description | DIODE STANDARD 400V 1A SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SOD-123F (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | SL1G-AQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F (SMF) | |
Operating Temperature - Junction | -50°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.78000 | $7.80 |
100 | $0.59940 | $59.94 |
500 | $0.42286 | $211.43 |
1,000 | $0.37754 | $377.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.22391 | $671.73 |
6,000 | $0.19706 | $1,182.36 |
9,000 | $0.18421 | $1,657.89 |
15,000 | $0.17866 | $2,679.90 |
21,000 | $0.17793 | $3,736.53 |
30,000 | $0.17293 | $5,187.90 |
75,000 | $0.17135 | $12,851.25 |
150,000 | $0.17035 | $25,552.50 |
300,000 | $0.16422 | $49,266.00 |