
3EZ120 | |
---|---|
DigiKey Part Number | 4878-3EZ120CT-ND - Cut Tape (CT) 4878-3EZ120TB-ND |
Manufacturer | |
Manufacturer Product Number | 3EZ120 |
Description | DIODE ZENER 120V 3W DO204AC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 120 V 3 W ±5% Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | 3EZ120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 90 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.98700 | $19.87 |
100 | $1.40000 | $140.00 |
500 | $1.21506 | $607.53 |
1,000 | $0.64867 | $648.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.62383 | $2,495.32 |
8,000 | $0.41158 | $3,292.64 |