GBU12G-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 920
Unit Price: $22.33000
Datasheet
4 SIP, GBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBU12G-T

DigiKey Part Number
4878-GBU12G-T-ND
Manufacturer
Manufacturer Product Number
GBU12G-T
Description
BRIDGE RECT 1PHASE 400V 8.4A GBU
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Through Hole GBU
Datasheet
 Datasheet
EDA/CAD Models
GBU12G-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
400 V
Current - Average Rectified (Io)
8.4 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 12 A
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-SIP, GBU
Supplier Device Package
GBU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
600$7.79935$4,679.61