N-Channel 40 V 100A (Tc) 83W (Tc) Surface Mount 8-QFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DI100N04PQ-AQ

DigiKey Part Number
4878-DI100N04PQ-AQTR-ND - Tape & Reel (TR)
4878-DI100N04PQ-AQCT-ND - Cut Tape (CT)
4878-DI100N04PQ-AQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DI100N04PQ-AQ
Description
MOSFET N-CH 40V 100A 8-POWERTDFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 100A (Tc) 83W (Tc) Surface Mount 8-QFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
DI100N04PQ-AQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.1mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
64 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4766 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
83W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-QFN (5x6)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,998
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.39000$14.39
10$9.14200$91.42
100$6.12830$612.83
500$4.83836$2,419.18
1,000$4.42325$4,423.25
2,000$4.39505$8,790.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$3.69637$18,481.85
10,000$3.59074$35,907.40
Manufacturers Standard Package