Zener Diode Array 1 Pair Common Anode 6.2 V 300 mW ±5% SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2BZX84C6V2

DigiKey Part Number
4878-2BZX84C6V2TR-ND - Tape & Reel (TR)
4878-2BZX84C6V2CT-ND - Cut Tape (CT)
4878-2BZX84C6V2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2BZX84C6V2
Description
DIODE ZENER ARRAY 6.2V SOT-23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 6.2 V 300 mW ±5% SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
2BZX84C6V2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
6.2 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,875
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.71500$7.15
100$0.44400$44.40
500$0.38642$193.21
1,000$0.34530$345.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.16443$493.29
6,000$0.16032$961.92
9,000$0.15621$1,405.89
Manufacturers Standard Package