
2BZX84C3V3 | |
|---|---|
DigiKey Part Number | 4878-2BZX84C3V3TR-ND - Tape & Reel (TR) 4878-2BZX84C3V3CT-ND - Cut Tape (CT) 4878-2BZX84C3V3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2BZX84C3V3 |
Description | DIODE ZENER ARRAY 3.3V SOT-23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 3.3 V 300 mW ±5% SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | 2BZX84C3V3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 3.3 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.71500 | $7.15 |
| 100 | $0.50150 | $50.15 |
| 500 | $0.38642 | $193.21 |
| 1,000 | $0.33708 | $337.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.15621 | $468.63 |

