
2BZX84C16 | |
---|---|
DigiKey Part Number | 4878-2BZX84C16TR-ND - Tape & Reel (TR) 4878-2BZX84C16CT-ND - Cut Tape (CT) 4878-2BZX84C16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2BZX84C16 |
Description | DIODE ZENER ARRAY 16V SOT-23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 16 V 300 mW ±5% SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | 2BZX84C16 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 16 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 11.2 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.91100 | $9.11 |
100 | $0.56410 | $56.41 |
500 | $0.41038 | $205.19 |
1,000 | $0.36046 | $360.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.29677 | $890.31 |
6,000 | $0.26457 | $1,587.42 |
9,000 | $0.24815 | $2,233.35 |
15,000 | $0.22966 | $3,444.90 |
21,000 | $0.21870 | $4,592.70 |
30,000 | $0.20804 | $6,241.20 |
75,000 | $0.18462 | $13,846.50 |
150,000 | $0.17015 | $25,522.50 |
300,000 | $0.15798 | $47,394.00 |