Diode 40 V 1A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5819

DigiKey Part Number
4878-1N5819CT-ND - Cut Tape (CT)
4878-1N5819TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5819
Description
DIODE SCHOTTKY 40V 1A DO204AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
1N5819 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-15)
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,843
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.33200$13.32
100$0.82710$82.71
500$0.60774$303.87
1,000$0.54574$545.74
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000$0.49650$1,986.00
8,000$0.33708$2,696.64
12,000$0.31714$3,805.68
20,000$0.31534$6,306.80
28,000$0.27588$7,724.64
40,000$0.27492$10,996.80
Manufacturers Standard Package