
1N5408 | |
|---|---|
DigiKey Part Number | 4878-1N5408CT-ND - Cut Tape (CT) 4878-1N5408TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5408 |
Description | DIODE STANDARD 1000V 3A DO201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5408 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201 | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.62000 | $16.20 |
| 100 | $1.01290 | $101.29 |
| 500 | $0.93742 | $468.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | $0.35705 | $606.99 |
| 3,400 | $0.35352 | $1,201.97 |
| 5,100 | $0.33605 | $1,713.86 |










