Diode 800 V 3A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5407

DigiKey Part Number
4878-1N5407CT-ND - Cut Tape (CT)
4878-1N5407TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5407
Description
DIODE STANDARD 800V 3A DO204AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 800 V 3A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
1N5407 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
1.5 µs
Packaging
Cut Tape (CT)
Tape & Box (TB)
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
800 V
Supplier Device Package
DO-204AC (DO-15)
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-50°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,702
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.88000$2.88
10$1.75100$17.51
100$1.09430$109.43
500$0.80900$404.50
Tape & Box (TB)
QuantityUnit PriceExt Price
1,700$0.65588$1,115.00
3,400$0.58755$1,997.67
5,100$0.55268$2,818.67
8,500$0.51348$4,364.58
11,900$0.49023$5,833.74
17,000$0.46763$7,949.71
Manufacturers Standard Package