
P6KE24A | |
---|---|
DigiKey Part Number | 4878-P6KE24ACT-ND - Cut Tape (CT) 4878-P6KE24ATB-ND |
Manufacturer | |
Manufacturer Product Number | P6KE24A |
Description | TVS DIODE 20.5VWM 33.2V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 19A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE24A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20.5V | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 33.2V | |
Current - Peak Pulse (10/1000µs) | 19A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $1.92100 | $19.21 |
100 | $1.21520 | $121.52 |
500 | $1.04280 | $521.40 |
1,000 | $0.92784 | $927.84 |
2,000 | $0.75541 | $1,510.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.73078 | $2,923.12 |
8,000 | $0.57374 | $4,589.92 |