
1N5394 | |
---|---|
DigiKey Part Number | 4878-1N5394CT-ND - Cut Tape (CT) 4878-1N5394TB-ND |
Manufacturer | |
Manufacturer Product Number | 1N5394 |
Description | DIODE STANDARD 300V 1.5A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 1.5A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | 1N5394 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 300 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -50°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.66500 | $6.65 |
100 | $0.52470 | $52.47 |
500 | $0.38100 | $190.50 |
1,000 | $0.32458 | $324.58 |
2,000 | $0.29490 | $589.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.21562 | $862.48 |
8,000 | $0.14780 | $1,182.40 |
12,000 | $0.14075 | $1,689.00 |