DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5376B

DigiKey Part Number
4878-1N5376BCT-ND - Cut Tape (CT)
4878-1N5376BTB-ND
Manufacturer
Manufacturer Product Number
1N5376B
Description
DIODE ZENER 87V 5W DO201
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 87 V 5 W ±5% Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1N5376B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
75 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 66 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-201
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,616
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.94000$3.94
10$2.57000$25.70
100$1.63400$163.40
500$1.43692$718.46
Bulk
QuantityUnit PriceExt Price
1,700$0.96890$1,647.13
3,400$0.85704$2,913.94
Manufacturers Standard Package