
1N5368B | |
---|---|
DigiKey Part Number | 4878-1N5368BCT-ND - Cut Tape (CT) 4878-1N5368BTB-ND |
Manufacturer | |
Manufacturer Product Number | 1N5368B |
Description | DIODE ZENER 47V 5W DO201 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 5 W ±5% Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5368B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 35.8 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-201 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.38000 | $3.38 |
10 | $2.68400 | $26.84 |
100 | $1.60520 | $160.52 |
500 | $1.54318 | $771.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,700 | $1.33920 | $2,276.64 |
3,400 | $1.11955 | $3,806.47 |
5,100 | $0.98784 | $5,037.98 |
8,500 | $0.85922 | $7,303.37 |