BY251
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5365B

DigiKey Part Number
4878-1N5365BCT-ND - Cut Tape (CT)
4878-1N5365BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5365B
Description
DIODE ZENER 36V 5W DO201
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 5 W ±5% Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1N5365B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
11 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 27.4 V
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-201
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 922
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.38000$3.38
10$2.68400$26.84
100$1.60520$160.52
500$1.55700$778.50
Tape & Box (TB)
QuantityUnit PriceExt Price
1,700$1.33111$2,262.89
3,400$1.25850$4,278.90
5,100$1.16977$5,965.83
8,500$1.08103$9,188.75
11,900$1.06893$12,720.27
17,000$1.05683$17,966.11
42,500$0.85922$36,516.85
Manufacturers Standard Package