
1N5364B | |
|---|---|
DigiKey Part Number | 4878-1N5364BCT-ND - Cut Tape (CT) 4878-1N5364BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5364B |
Description | DIODE ZENER 33V 5W DO201 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 5 W ±5% Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5364B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 25.1 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-201 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.57300 | $25.73 |
| 100 | $1.60320 | $160.32 |
| 500 | $1.54120 | $770.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | $1.23322 | $2,096.47 |
| 3,400 | $0.89614 | $3,046.88 |
| 5,100 | $0.89203 | $4,549.35 |
| 8,500 | $0.88792 | $7,547.32 |


