
1N5386B | |
---|---|
DigiKey Part Number | 4878-1N5386BCT-ND - Cut Tape (CT) 4878-1N5386BTB-ND |
Manufacturer | |
Manufacturer Product Number | 1N5386B |
Description | DIODE ZENER 180V 5W DO201 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 180 V 5 W ±5% Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5386B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 430 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 137 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-201 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.57000 | $25.70 |
100 | $1.60110 | $160.11 |
500 | $1.45334 | $726.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,700 | $1.32772 | $2,257.12 |
3,400 | $1.02638 | $3,489.69 |
5,100 | $0.94016 | $4,794.82 |
8,500 | $0.85703 | $7,284.75 |