


1N4148WT-AQ | |
|---|---|
DigiKey Part Number | 4878-1N4148WT-AQ-ND |
Manufacturer | |
Manufacturer Product Number | 1N4148WT-AQ |
Description | DIODE STANDARD 80V 125MA SOD523 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 125mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4148WT-AQ Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Bulk | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 80 V | Mounting Type |
Current - Average Rectified (Io) 125mA | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA | Supplier Device Package SOD-523 |
Speed Small Signal =< 200mA (Io), Any Speed | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4148WT | DComponents | 1,400 | 5245-1N4148WTTR-ND | $1.23640 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.92100 | $9.21 |
| 100 | $0.56730 | $56.73 |
| 500 | $0.41190 | $205.95 |
| 1,000 | $0.36150 | $361.50 |
| 4,000 | $0.28294 | $1,131.76 |
| 8,000 | $0.25261 | $2,020.88 |
| 12,000 | $0.23712 | $2,845.44 |
| 52,000 | $0.19251 | $10,010.52 |

